
Faston series quick disconnect terminal, featuring a brass construction and unplated contact plating. Designed for discrete wire, this female receptacle supports insulated wire with a maximum insulation diameter of 0.118 inches (3mm). It accommodates wire gauges from 17 to 20 AWG and has a mating tab width of 0.11 inches. The terminal has a length of 0.551 inches, is free-hanging, and is supplied on tape and reel packaging. It is RoHS compliant and rated UL94 V-2 for flammability.
Sign in to ask questions about the TE Connectivity 160533-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 160533-1 technical specifications.
| Contact Plating | Unplated |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.118inch |
| Lead Free | Not Applicable |
| Length | 0.551inch |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160533-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.