
Female receptacle terminal for discrete wire, featuring tin plating on brass construction. Designed for free-hanging mounting with a mating tab width of 0.11 inches and tab dimensions of 0.248 x 0.02 x 0.11 inches. Supports insulated wire with a maximum insulation diameter of 0.118 inches and accommodates wire gauges from 17AWG to 20AWG. This non-insulated component has a length of 0.551 inches, a flammability rating of UL94 V-2, and is RoHS compliant. Packaged in tape and reel for efficient handling.
Sign in to ask questions about the TE Connectivity 160533-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 160533-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.118inch |
| Lead Free | Not Applicable |
| Length | 0.551inch |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston™ |
| Tab Length | 0.248inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.11inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Gauge | -17AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160533-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
