Quick Disconnect Terminal 17-20AWG Brass F 14mm Silver Strip
TE Connectivity 160533-3 technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | F |
| Tab Size | 1.42mm² |
| Plating | Silver |
| Wire Size | 17-20AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.