
This is a female Faston terminal made of bronze, suitable for wire gauges between 17AWG and 20AWG. It is designed for free hanging applications and features a non-insulated construction. The terminal is packaged on a tape and reel for easy handling. It is not compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity 160533-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 160533-4 technical specifications.
| Contact Material | Bronze |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.05mm |
| Lead Free | Not Applicable |
| Material | Bronze |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Faston |
| Termination | Standard |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 160533-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.