TE Connectivity's 160533-5 Faston terminal features a bronze contact material with tin plating, a female gender, and a non-insulated design. It is available in a free hanging mount style and is packaged on a tape and reel. The terminal is rated for use with wire gauges between 17AWG and 20AWG. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the TE Connectivity 160533-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 160533-5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.05mm |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Faston |
| Termination | Standard |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 160533-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.