
Female, straight, unshielded signal and power contact for cable mounting. Features brass construction with tin plating, designed for crimp termination. Accommodates wire gauges from 17AWG to 20AWG with a maximum insulation diameter of 2.5mm. This loose piece contact is RoHS compliant and supplied in bulk packaging.
TE Connectivity 160539-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | N/A |
| Depth | 3.5mm |
| Gender | Female |
| Height | 3.4mm |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.5mm |
| Length | 15mm |
| Material | Brass |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Shielding | Unshielded |
| Terminal Material | Brass |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160539-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.