
Male, non-insulated tab terminal for discrete wire termination. Features brass construction with tin plating for reliable conductivity. Supports wire gauges from 5AWG to 20AWG with a maximum wire diameter of 3mm. Mating tab dimensions are 0.11 inch width by 0.032 inch thickness, with a 0.5 inch tab length. Designed for free-hanging mounting and packaged in tape and reel for efficient handling.
TE Connectivity 160743-4 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.118inch |
| Lead Free | Not Applicable |
| Length | 0.866inch |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston™ |
| Shrouded | No (Without) |
| Tab Length | 0.5inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.11inch |
| Terminal Material | Brass |
| Termination | Tab |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 5AWG |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160743-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.