
Female receptacle terminal for discrete wire, featuring a 6.35mm mating tab width and supporting wire gauges from 20AWG to 15AWG. Constructed from unplated brass, this non-insulated component offers insulated wire support and a maximum wire/cable diameter of 0.13 inches. Designed for free-hanging mounting, it is RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the TE Connectivity 160759-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 160759-1 technical specifications.
| Color | Black |
| Contact Plating | Unplated |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 0.88inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 5100 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Series | Mark I |
| Termination | Receptacle |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160759-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
