
Female receptacle terminal for discrete wire, featuring a brass body with tin plating and tin-plated contacts. Designed for wire gauges from 20AWG to 15AWG (0.5-1.5 mm²), with a mating tab width of 6.35mm and an insulation diameter of 0.13 inches. This non-insulated, free-hanging component offers insulated wire support and is RoHS compliant. Packaged on tape and reel for efficient handling.
Sign in to ask questions about the TE Connectivity 160759-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 160759-3 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 7.35mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Lead Free |
| Length | 0.88inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 5100 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mark I |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160759-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
