
Female receptacle terminal for discrete wires, featuring a straight, unshielded, free-hanging, cable mount design. Contact material is bronze with tin plating, suitable for signal applications. Supports insulated wire with a maximum wire gauge of 15AWG and a minimum of 20AWG, accommodating wire/cable diameters up to 0.13 inches. Mating tab width is 6.35mm, with a depth of 7.35mm and length of 0.88 inches. Packaged on tape and reel with a quantity of 5100 units.
TE Connectivity 160759-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 7.35mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 0.88inch |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 5100 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mark I |
| Shielding | Unshielded |
| Termination | Receptacle |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
No datasheet is available for this part.
