
Quick disconnect terminal featuring a male tab made from phosphor bronze with tin plating. Designed for wire gauges from 5AWG to 20AWG, it offers insulated wire support and a non-insulated construction. The terminal has a mating tab width of 0.11 inches and a tab thickness of 0.031 inches, with a tab length of 0.5 inches. This free-hanging component measures 0.866 inches in length and 3.8mm in depth, with a wire/cable diameter of 0.12 inches and an insulation diameter of 0.118 inches. Packaged in tape and reel for 6000 units, it is RoHS compliant.
TE Connectivity 160762-2 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 3.8mm |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.118inch |
| Lead Free | Not Applicable |
| Length | 0.866inch |
| Material | Bronze |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.5inch |
| Tab Thickness | 0.031inch |
| Tab Width | 0.11inch |
| Termination | Tab |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 5AWG |
| Wire/Cable Diameter | 0.12inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160762-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.