
Female receptacle terminal for crimp termination, designed for wire gauges from 20AWG to 15AWG (0.5-1.5 mm²). Features a brass body with tin plating and tin-plated brass contacts. This non-insulated, free-hanging component has a silver color, a depth of 7.4mm, and a length of 22.9mm. It is RoHS compliant and ELV compliant.
Sign in to ask questions about the TE Connectivity 160773-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 160773-3 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Silver |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Depth | 7.4mm |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.3mm |
| Keyed | No |
| Lead Free | Not Applicable |
| Length | 22.9mm |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark I |
| Termination | Crimp |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160773-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
