
This Faston female terminal is made from bronze with a tin plating and is designed for free hanging applications. It is compliant with ELV regulations and RoHS standards. The terminal has a non-insulated design with a diameter of 0.118inch and is available in large quantities. It is suitable for use with wire gauges ranging from 15AWG to 20AWG.
Sign in to ask questions about the TE Connectivity 160780-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 160780-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.118inch |
| Lead Free | Not Applicable |
| Length | 0.551inch |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 250000 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.248inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.11inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 15AWG |
| Wire/Cable Gauge | -15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160780-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
