
Electromechanical Relay SPDT 12A 6VDC 100Ohm Through Hole
TE Connectivity 1608024-1 technical specifications.
| Coil Current | 60mA |
| Coil Resistance | 100R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 12A |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1608024-1 to view detailed technical specifications.
No datasheet is available for this part.
