
The 12V 30mA SPDT relay is a through-hole mounted component with a maximum current rating of 12A and a maximum voltage rating of 125V AC. It features a coil voltage of 12V DC and a coil resistance of 400 ohms. The relay has a throw configuration of SPDT and is packaged in a tray. The contact material is tin and silver.
TE Connectivity 1608024-2 technical specifications.
| Coil Current | 30mA |
| Coil Resistance | 400R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Max Current Rating | 12A |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1608024-2 to view detailed technical specifications.
No datasheet is available for this part.