
Electromechanical Relay SPDT 12A 3VDC 25Ohm Through Hole
TE Connectivity 1608024-8 technical specifications.
| Coil Current | 120mA |
| Coil Resistance | 25R |
| Coil Voltage (DC) | 3V |
| Max Current Rating | 12A |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1608024-8 to view detailed technical specifications.
No datasheet is available for this part.