
This quick disconnect terminal features a brass body with tin plating, designed for 17-20AWG wire. The female receptacle offers insulated wire support and a non-insulated design with a 2.3mm insulation diameter. Measuring 0.551 inches in length, it has a mating tab width of 0.11 inches and a tab thickness of 0.032 inches. Packaged in tape and reel, this component is RoHS compliant and ELV compliant.
TE Connectivity 160864-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 3.7mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.3mm |
| Lead Free | Not Applicable |
| Length | 0.551inch |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.248inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.11inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160864-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
