Splice Terminal 10-12AWG 20.57mm 5.53mm Tin
Checking distributor stock and pricing after the page loads.
| Dimension | 20.57 x 5.53mm |
| Family | 1527473 |
| Manufacturer | TE Connectivity / AMP Brand |
| Part No | 1609019-5 |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | No |
| Type | Splice Terminal |
| Wire Size | 10-12 AWG |
| Stud Size | N/A |
| Tab Size | N/A |
| RoHS | Not Compliant |