Quick disconnect terminal featuring brass construction with tin plating for reliable conductivity. Designed for 10-11 AWG wire, this female receptacle offers a 6.35mm mating tab width and 19.2mm length. It includes insulated wire support and a non-insulated design with a 0.205-inch insulation diameter. Rated UL94 V-2 for flammability, this component is RoHS compliant and ELV compliant, supplied in tape and reel packaging.
Sign in to ask questions about the TE Connectivity 160914-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 160914-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.205inch |
| Lead Free | Not Applicable |
| Length | 19.2mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 11AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160914-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.