This female receptacle terminal is designed for 10-11 AWG wire, featuring a 6.35mm mating tab width and 19.2mm length. Constructed from phosphor bronze with tin plating, it offers insulated wire support and a non-insulated design. The terminal is RoHS compliant, ELV compliant, and has a UL94 V-2 flammability rating. Packaged on tape and reel for efficient assembly, it mounts as free hanging.
Sign in to ask questions about the TE Connectivity 160914-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 160914-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.205inch |
| Lead Free | Not Applicable |
| Length | 19.2mm |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.305inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 11AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160914-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.