This female terminal is made of bronze and features a tin plating. It is designed for free hanging applications and supports wire gauges from 17AWG to 13AWG. The terminal is not insulated and has a non-insulated insulation diameter of 0.122inch. It is compliant with ELV and RoHS standards and is available in a package quantity of 5000 units, packaged on a tape and reel. The terminal is not lead-free and is not radiation hardened.
Sign in to ask questions about the TE Connectivity 160917-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 160917-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.122inch |
| Lead Free | Not Applicable |
| Length | 19.2mm |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160917-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.