
This 3A 250V module mount connector features a straight orientation and solder termination. It has 3 male contacts and 1 port, with a maximum operating frequency of 30 to 30,000 kHz. The connector is designed for use with flanges and is suitable for a wide range of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Gender | Male |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 30 to 30000 KHz |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Not Compliant |