TE Connectivity 1609992-3 technical specifications.
| Application(s) | DC |
| Capacitance | 47nF |
| Package/Case | Axial |
| Current | 16A |
| Current Rating | 16A |
| Insertion Loss | 50dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | Y4 |
| Series | DFC |
| Voltage Rating | 130V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1609992-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.