The 130V 32A Axial DC Filter Capacitor is a lead-free component with a maximum operating temperature of 60°C and a minimum operating temperature of -40°C. It features an axial package with a through-hole mount and is available in bulk packaging. The capacitor has a capacitance of 10nF and an insertion loss of 45dB. It is part of the DFC series and has a Y4 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1609992-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | DC |
| Capacitance | 10nF |
| Package/Case | Axial |
| Current | 32A |
| Current Rating | 32A |
| Insertion Loss | 45dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | Y4 |
| Series | DFC |
| Voltage Rating | 130V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1609992-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.