TE Connectivity 1612119-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Depth | 11.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 10mm |
| Lead Free | Not Applicable |
| Material | PBT |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -22°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark II |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1612119-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.