
Automotive-grade wire housing for 2-position, 2-contact straight cable mount applications. Features a 3.1mm pitch and PBT body material in orange. Operates within a temperature range of -22°C to 176°C, with UL94 HB flammability rating. This polarized, serviceable connector system is RoHS and ELV compliant.
TE Connectivity 1612120-3 technical specifications.
| Body Material | PBT |
| Color | Orange |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 29.5mm |
| Housing Color | Orange |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 16.6mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -22°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 3.1mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 0.465inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1612120-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.