
Two-position, single-row wire housing with 3.1mm pitch, designed for straight, cable mount applications. This male connector system features a PBT body in black, with a maximum operating temperature of 176°C and a minimum of -22°C. It is RoHS compliant and UL94 HB rated for flammability.
TE Connectivity 1612121-1 technical specifications.
| Body Material | PBT |
| Color | Black |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 19.4mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 0.638inch |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 3.1mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 0.496inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1612121-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.