
36-position, 2-row card edge connector with 2mm pitch and straight, through-hole mounting. Features copper alloy contacts with gold plating, rated for 1.1A current and 3.3V AC voltage. Thermoplastic insulation and glass-filled thermoplastic housing ensure durability. Designed for 50 mating cycles, operating between -40°C and 85°C.
TE Connectivity 1612163-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1.1A |
| Depth | 7.2mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Length | 7.65mm |
| Material | Glass, Thermoplastic |
| Mating Cycles | 50 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Termination | Solder |
| Voltage Rating (AC) | 3.3V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1612163-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
