
This card edge connector features 164 female contacts with a copper alloy and copper construction, gold plating, and a thermoplastic insulation material. It is compliant with ELV and RoHS regulations and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is available in bulk packaging with 150 pieces per package and is suitable for through-hole mounting.
TE Connectivity 1612163-4 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 164 |
| Number of Positions | 164 |
| Number of Rows | 2 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1612163-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
