
3-position, 1-row, straight, right-angle surface mount receptacle header for signal applications. Features copper alloy contacts with gold plating, a thermoplastic insulator, and a black housing. Rated for 30V and a maximum current of 2A, operating between -20°C and 80°C. Compliant with RoHS and ELV standards, with UL94 V-0 flammability rating. Terminated via solder and packaged on tape and reel.
TE Connectivity 1612901-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1612901-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
