
This 5-position shrouded header from TE Connectivity features a black housing and copper alloy contacts with gold plating. It is compliant with ELV and RoHS regulations and has a flammability rating of UL94 V-0. The header is designed for through-hole mounting and has a pitch of 0.079 inch. It operates within a temperature range of -20°C to 80°C and is rated for 30V.
TE Connectivity 1612963-4 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1612963-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
