
Conn Battery Interconnect RCP 10 POS 2mm Solder RA SMD 10 Terminal 1 Port Box/Tray
TE Connectivity 1612964-4 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Product Height (mm) | 4.8 |
| Type | Battery Interconnect |
| Gender | RCP |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Max Current Rating | 7/ContactA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536490075 |
| Schedule B | 8536490075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1612964-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.