This 7.2mm long metal film resistor features a resistance of 7.5kR and is coated with a conformal layer for environmental protection. The resistor is suitable for operation between -55°C and 155°C. It is available in an axial termination configuration and meets the requirements for RoHS compliance.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Length | 7.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 7.5kR |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 0.1% |
| RoHS | Compliant |