This 7.2mm axial leaded metal film resistor features a resistance of 7.5kΩ with a tolerance of 1%. It has a conformal coating and is suitable for operation between -55°C and 155°C. The resistor is RoHS compliant and has an axial termination.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Length | 7.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 7.5kR |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |