The TE Connectivity 1614782-3 is a SOT-227-2 thick film resistor with a resistance of 10 ohms and a tolerance of 10%. It has a maximum power dissipation of 100 watts and operates over a temperature range of -55°C to 125°C. The resistor is packaged in bulk and is RoHS compliant. It has a threaded lead/base style and is mounted via flanges and bolts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1614782-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-227-2 |
| Depth | 37.8mm |
| Height | 15.5mm |
| Lead/Base Style | Threaded |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Flanges, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | BDS, CGS |
| Technology | THICK FILM |
| Termination | Screw |
| Tolerance | 10% |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1614782-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.