The SOT-227-2 100W 220R 10% THICK FILM Resistor from TE Connectivity features a threaded lead/base style and is available in a bulk packaging option. The resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a tolerance of 10%. The resistor is available in a package quantity of 1 and has a width of 1 inch, a length of 37.4mm, a height of 15.5mm, and a depth of 25.4mm.
TE Connectivity 1614782-8 technical specifications.
| Package/Case | SOT-227-2 |
| Depth | 25.4mm |
| Height | 15.5mm |
| Lead/Base Style | Threaded |
| Length | 37.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Flanges, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | BDS, CGS |
| Technology | THICK FILM |
| Termination | Screw |
| Tolerance | 10% |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1614782-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.