This 0805 thin film resistor features a resistance of 5.49 ohms and a tolerance of 0.1%. It is designed to operate within a temperature range of -55°C to 155°C and is packaged in tape and reel form. The resistor is made with tin contact plating and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Contact Plating | Tin |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 5.49R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |