
The LR Neohm Resistor is a through-hole mounted axial resistor with a resistance of 13.3kR and a tolerance of 1%. It is RoHS compliant and has a maximum power dissipation of 250mW. The resistor is packaged in a quantity of 4000 per reel and is available from TE Connectivity with part number 1614997-1. The resistor is suitable for use in a variety of applications due to its ELV compliance.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| ELV | Compliant |
| Length | 0.138inch |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 13.3kR |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |