
The MW3S, CII RF Relay is a non-latching relay with a coil voltage of 12V and a coil current of 14.12mA. It has a maximum operating temperature range of -55°C to 85°C and a maximum voltage rating of 28V. The relay is rated for a maximum current of 1A and has a release time of 3ms. It is available in a bulk packaging with 12 units per package.
Checking distributor stock and pricing after the page loads.
| Coil Current | 14.12mA |
| Coil Power | 169mW |
| Coil Resistance | 850R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Depth | 9.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 6ms |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | RF |
| Release Time | 3ms |
| RoHS Compliant | No |
| Series | MW3S, CII |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |