This relay from TE Connectivity features a coil current of 82.75mA and a coil resistance of 290 ohms when driven at 24 volts DC. It can handle a maximum current rating of 20 amps and operates within a temperature range of -40°C to 85°C. The relay is designed for panel mount applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1618256-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 82.75mA |
| Coil Resistance | 290R |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 320V |
| Mount | Panel |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1618256-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.