The LR Series resistor from TE Connectivity is a 1% tolerance, 1MR resistance value, 250mW maximum power dissipation axial leaded component. It is lead free and RoHS compliant. The resistor is packaged in a tape and reel format with 4000 units per package. The axial leaded package has a length of 0.138inch.
Sign in to ask questions about the TE Connectivity 1622188-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1622188-1 technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.138inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1622188-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.