The TE Connectivity LR Neohm resistor features a 200k ohm resistance value with a tolerance of 1%. It has a maximum power dissipation of 250mW and is packaged in an axial configuration for through hole mounting. The resistor is available in quantities of 4000 and is packaged on a tape and reel for easy handling and installation.
Sign in to ask questions about the TE Connectivity 1622189-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1622189-1 technical specifications.
| Package/Case | Axial |
| Length | 0.138inch |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 200kR |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1622189-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.