The LR Neohm 470R 1% Axial Through Hole Resistor from TE Connectivity features a maximum power dissipation of 250mW and a resistance of 470 ohms with a tolerance of 1%. This axial leaded resistor is available in packaging quantities of 4000 units per reel. The part is compliant with RoHS regulations and is suitable for through hole mounting.
Sign in to ask questions about the TE Connectivity 1622241-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1622241-1 technical specifications.
| Package/Case | Axial |
| Length | 0.138inch |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1622241-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.