The LR Series Axial Resistor is a cylindrical device with a 51kR resistance value and 1% tolerance, suitable for through hole mounting. It has a maximum power dissipation of 600mW and operates over a temperature range of -55°C to 155°C. The resistor is available in a package quantity of 4000 units, packaged in tape and reel. It is RoHS compliant and part of the Neohm series from TE Connectivity.
Sign in to ask questions about the TE Connectivity 1622510-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1622510-1 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Length | 0.244inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 51kR |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1622510-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.