This 2-terminal axial-style resistor from TE Connectivity has a resistance of 68 ohms and a tolerance of 1%. It can handle a maximum power dissipation of 600 milliwatts and operates within a temperature range of -55°C to 155°C. The resistor is packaged in a tape and reel format with 4000 units per package and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 1622550-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1622550-1 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Length | 0.244inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 68R |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1622550-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.