The TE Connectivity LR Series 820kΩ resistor features a cylindrical construction with an axial package and termination. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 600mW. The resistor is available in a tape and reel packaging with 4000 units per package. It is RoHS compliant and has a tolerance of 1%. The resistor is suitable for use in applications where a high resistance value is required.
Sign in to ask questions about the TE Connectivity 1622575-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1622575-1 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Length | 0.244inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 820kR |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1622575-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.