The LR Series 1% 82kR Axial Through Hole Resistor from TE Connectivity is a cylindrical component with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 600mW and is available in a package quantity of 4000 units per reel. The resistor is RoHS compliant and features a tolerance of 1%. It is constructed with a cylindrical shape and has a length of 0.244inch.
Sign in to ask questions about the TE Connectivity 1622578-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1622578-1 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Length | 0.244inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 82kR |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1622578-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
