The 2-terminal surface mount chip resistor is a fixed resistor with a resistance value of 0R. It is packaged in a 0603 case and is designed for surface mount applications. The resistor operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 100mW. The resistor is lead free and RoHS compliant, making it suitable for use in a variety of applications.
TE Connectivity 1623094-1 technical specifications.
| Package/Case | 0603 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | CRG, Neohm |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1623094-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
