
The TE Connectivity 1623128-1 is an 0805 surface mount resistor with a resistance of 18kR and a tolerance of 1%. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 125mW. This resistor is available in a package quantity of 5000 and is packaged in tape and reel. It is compliant with RoHS regulations and is part of the CRG and Neohm series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1623128-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1623128-1 technical specifications.
| Package/Case | 0805 |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 18kR |
| RoHS Compliant | Yes |
| Series | CRG, Neohm |
| Tolerance | 1% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1623128-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.