The 0805 surface mount resistor is a 39k ohm component with a tolerance of 1%. It is designed for use in temperatures ranging from -55°C to 125°C. The resistor is packaged in a tape and reel format with 5000 units per package. It is compliant with RoHS regulations and is available from TE Connectivity under part number 1623209-1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1623209-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 39kR |
| RoHS Compliant | Yes |
| Series | CRG, Neohm |
| Tolerance | 1% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1623209-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
